0031.8211 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0031.8211
Fuse holders for 5 x 20 mm G fuses, series OGN, type Schurter 0031.
Compliant with IEC 60127-6, low height, socket with raised insulating walls, for PCB mounting with solder pin pitch of 22.5 or 25 mm; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for devices of safety class I or II to IEC 61140. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA.
Technical attributes (type, solder pin pitch): 0031.8211, 25 mm
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 500 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 100 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |