502630 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 502630
Order No.: 46G5790
EAN: 4260634691739
MPN:
502630
502.630
Unit Price (€ / pc.)
3.4391 € *
Available: 60 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
2.4633 €
100 pcs.
2.1063 €
500 pcs.
1.8326 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Fuse-holders, 502630, ESKA Erich Schweizer
Closed Fuse-holders, Front-panel installation, Baynonet cover, 100 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |