0031.1081 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 0031.1081

Order No.: 46G5700
EAN: 4099889126464
MPN:
0031.1081
Series: FEF
0031.1081 SCHURTER Fuse Holders Image 1
0031.1081 SCHURTER Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 39,234 pcs.
Next delivery: 9,000 pcs. on 2026-10-16
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.8679 €
100 pcs.
2.5466 €
200 pcs.
2.4633 €
800 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, series FEF, type Schurter 0031.

Compliant with IEC 60127-6, with bushing mount and bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A. Socket material: Duroplast, UL 94 V-0, black. Connections: tinned copper alloy. Connection type: solder terminals. Degree of protection: IP 40 or IP 54, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA.

Bayonet lock cap with slot, type 0031.

Technical attributes (type, degree of protection): 0031.1081, IP 40

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 15 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85363010
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15