503930 | ESKA Erich Schweizer
Open fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 503930
Order No.: 46G171
EAN: 4251783516325
MPN:
503930
503.930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available: 100 pcs.
Open fuse holder, 503.930, ESKA Erich Schweizer
Open fuse holder, 22.4 x 9.6 x 15.6 mm, 250 V, VDE: 10 A, UL: 20 A, for 5 x 20 mm fuse links.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |