121720 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 6.3 A, 250 V, 121720
Order No.: 46G166
EAN: 4251783505848
MPN:
121720
121.720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0353 €
500 pcs.
0.9758 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
In-line fuseholder, 121.720, ESKA Erich Schweizer
In-Line-Fuseholder, 57 x 14 x 11.5 mm, 250 V, 6.3 A, for 5 x 20 mm/6.3 x 32 mm fuse links.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | wire connection | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |