121710 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 6.3 A, 250 V, screw mounting, 121710
Order No.: 46G165
EAN: 4251783505831
MPN:
121710
121.710
Unit Price (€ / pc.)
1.5827 € *
Available: 95 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.1186 €
100 pcs.
0.9639 €
500 pcs.
0.8330 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
In-line fuseholder, 121.710, ESKA Erich Schweizer
In-Line-Fuseholder, 57 x 14 x 11.5 mm, 250 V, 6.3 A, for 5 x 20 mm/6.3 x 32 mm fuse links.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | screw mounting | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |