121500 | ESKA Erich Schweizer
Safety clip, 6.3 mm, 6.3 A, PCB mounting, 121500
Order No.: 46G127
EAN: 4099891678357
MPN:
121500
121.500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available: 791 pcs.
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
100 pcs.
0.1916 €
500 pcs.
0.1666 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Securing clip, 121500, ESKA Erich Schweizer
Securing clip for ø 6.3 mm fuse links, 11.1 x 6 x 7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 6.3 A | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |