CL32B106KBJNNNE | Samsung
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, CL32B106KBJNNNE
No longer available from manufacturer
Unit Price (€ / pc.)
0.5712 € *
Available: 187 pcs.
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2951 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1210, type Samsung CL32.
Rated voltage 50 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Original Packaging | Reel with 1 piece |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |