CL21B102KBANNNC | Samsung

Ceramic capacitor, 1 nF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, CL21B102KBANNNC

Order No.: 46D6296
EAN: 4099879762771
MPN:
CL21B102KBANNNC
Series: CL21B
CL21B102KBANNNC Samsung Ceramic Capacitors Image 1
CL21B102KBANNNC Samsung Ceramic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0190 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0190 €

SMD multilayer ceramic capacitors size 0805, type Samsung CL21.

Rated voltage 50 V.

Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 50 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes