SN75160BN | Texas Instruments

Eight-port bus transceiver/universal interface, transceiver, PDIP-20, Texas Instruments SN75160BN

Order No.: 45S9650
MPN:
SN75160BN
Series: 75
SN75160BN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.4387 €

Octal General-Purpose Interface Bus Transceiver, SN75160BN, Texas Instruments

The SN75160B 8-channel general-purpose interface bus (GPIB) transceiver is a monolithic, high-speed, low-power Schottky device designed for two-way data communication over a single-ended transmission line. It is designed to meet the requirements of IEEE Standard 488-1978. The transceiver features a driver output that can operate in either the passive-pullup or 3-state mode. If talk enable (TE) is high, this port has the characteristics of a passive-pullup output when pullup enable (PE) is low and of a 3-state output when PE is high. Taking TE low places the port in the high-impedance state. The driver output is designed to handle loads up to 48 mA of sink current. Output glitches during power-up and power-down are eliminated by an internal circuit that disables both the bus and receiver outputs. The output does not load the bus when VCC = 0.

Features

  • 8-Channel Bidirectional Transceiver
  • Power-Up/Power-Down Protection
  • High-Speed, Low-Power Schottky Circuitry
  • High-Impedance pnp Inputs
  • Open-Collector Driver Output Option
Technical specifications
Filter Property Value
Product type eight-port bus transceiver/universal interface
Version transceiver
Enclosure PDIP-20
Assembly THT
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead