SN75158P | Texas Instruments
BUS transceiver, PDIP-8, Texas Instruments SN75158P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1412 € *
Standard delivery time from the manufacturer is: 1 Week
BUS transceiver, SN75158P, Texas Instruments
The SN75158P is a dual differential line driver designed to satisfy the requirement set by the ANSI EIA/TIA-422-B and ITU V.11 interface specification. The output provides a signal with high-current capability for driving a balanced line, such as a twisted pair, at normal line impedance without high power dissipation. The output stage is a TTL totem-pole output, providing a high-impedance state in the power-off condition.
Features
- Balanced-line operation
- High output impedance in power-off condition
- High-current active-pullup outputs
- Short-circuit protection
- Dual channels
- Input clamp diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | transceiver | |
| Output voltage DC | 4.75-5.25 V | |
| Input voltage | 5.5 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |