SN75117P | Texas Instruments
Differential line transreceiver, PDIP-8, Texas Instruments SN75117P
NCNR (non cancelable / non returnable)
Differential Line Transreceiver, SN75117P, Texas Instruments
This integrated circuit is designed for use in interfacing between TTL-type digital systems and differential data-transmission lines. It is especially useful for party-line (data-bus) applications. This circuit combines in one package a 3-state differential line driver and a differential-input line receiver, both of which operate from a single 5-V power supply. The driver input and the receiver output are TTL compatible. The driver performs the dual input AND and NAND functions when enabled or presents a high impedance to the load when in the disabled state.
The driver output stage is similar to a TTL totem-pole output but has the current-sinking portion separated from the current-sourcing portion, and both are brought out to adjacent package terminals. This feature allows the user the option of using the driver in the open-collector output configuration or, by connecting the adjacent source and sink terminals together, of using the driver in the normal totem-pole output configuration.
Features
- 3-State Driver Output Circuitry
- TTL-Compatible Driver Inputs
- TTL-Compatible Receiver Output
- Differential Line Operation
- Designed for Party-Line (Data-Bus) Applications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | transceiver | |
| Output voltage DC | 4.5-5.5 V |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |