SN74121N | Texas Instruments
Multivibrator, 4.75 V, 5.25 V, PDIP14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 1 Week
Logic chips, Standard TTL series ..74.
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |