09620030301 | Harting
Surface mount housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09620030301
Unit Price (€ / pc.)
19.4327 € *
Available: 5 pcs.
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
10 pcs.
17.4216 €
25 pcs.
16.2911 €
50 pcs.
15.3034 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09620030301, HARTING
Bulkhead mounted housing with single locking lever, material: zinc die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |