09000005104 | Harting
Cable gland, PG21, 30 mm, IP65, gray, 09000005104
Order No.: 43F186
EAN: 4099891199104
MPN:
09000005104
09 00 000 5104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1150 € *
Available: 1 pcs.
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.0678 €
50 pcs.
8.4847 €
100 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 09000005104, HARTING
Cable gland, Pg 21, Material (cable glands): Metal, Wrench size: 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| spanner size | 30 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |