09990000110 | Harting
Crimping pliers for power connector, 0.14-4.0 mm², AWG 26-16, Harting 09990000110
Order No.: 43F150
EAN: 4099891358235
MPN:
09990000110
09 99 000 0110
Unit Price (€ / pc.)
468.86 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-07-22
Corresponding crimp tools, type Harting Han 09990000110.
Suitable for Han D (0.14 to 1.5 mm²), Han E (0.5 to 4.0 mm²) and Han C (1.5 to 4.0 mm²) crimp contacts.
Type: 09990000110, with positioning sleeve
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | power connector | |
| Crimping Range (mm²) | 0.14-4.0 mm² | |
| Crimping Range (AWG) | AWG 26-16 | |
| Length | 220 mm | |
| Weight | 725 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |