09150006106 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 09150006106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available: 47 pcs.
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact for Han DD/Han D/Han 8 U/Han K/Han Q 7 inserts, type 0915000.
For insertion in the contact inserts for Han D, Han DD and Han 8/U, HAN Q 7, as well as control contact for the Han K series, for crimp terminals.
Male contact, type 0915000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6106, 2.5 mm², silver–plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated | |
| Insulation diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |