09330006218 | Harting
Receptacle, 1.0 mm², AWG 18, crimp connection, tin-plated, 09330006218
Unit Price (€ / pc.)
4.4149 € *
Available: 138 pcs.
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0698 €
50 pcs.
3.7842 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.
For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.
Female contact, type 0933000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6218, 0.75 to 1 mm², gold–plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |