111-05060 | HellermannTyton
Cable tie, PA, (L x W) 205 x 4.7 mm, bundle-Ø 1.5 to 55 mm, black, UV resistant, -40 to 85 °C, 111-05060
Unit Price (€ / pc.)
0.1523 € *
Available: 360 pcs.
Next delivery: 7,000 pcs. on 2026-07-13
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1285 €
500 pcs.
0.1119 €
1000 pcs.
0.0976 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, 111-05060, HellermannTyton
This inside serrated cable tie is made of UV-resistant Polyamide 6.6 (PA66W/UV) and thus suitable for outdoor applications. UV stabilised cable tie resist UV radiation for a considerably longer period compared to standard PA66 cable ties. It can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Features
- Made from 100 % high quality plastic, allows for good recycling
- Easy application either manually or with a processing tool
- Simple to insert due to bent tail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | internally interlocked | |
| Length | 205 mm | |
| Width | 4.7 mm | |
| Thickness | 1.3 mm | |
| min. Bundle diameter | 1.5 mm | |
| max. Bundle diameter | 55 mm | |
| Min holding force | 355 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | Yes | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |