BYB-3-42G8127 | by.B
Fuse 5 x 20 mm, 1.25 A, F, 250 V (DC), 250 V (AC), 1 kA breaking capacity, BYB-3-42G8127, package with 10 pieces
Order No.: 42G8127
EAN: 4099891951962
MPN:
BYB-3-42G8127
Unit Price (€ / pck.)
1.6898 € *
Available: 8 pck.
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pck.
1.6898 €
5 pck.
1.5708 €
10 pck.
1.4756 €
25 pck.
1.3923 €
50 pck.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, BYB-3-42G8127, by.B
Fuse-link, 5 x 20, quick acting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 1.25 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1 kA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |