522020 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 2 A, T, 250 V (AC), 300 A breaking capacity, 522020
Unit Price (€ / pc.)
0.1892 € *
Available: 60 pcs.
Next delivery: 100 pcs. on 2026-09-03
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1499 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 522020, ESKA
The 522020 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 300 A | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |