522723 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 4 A, T, 250 V (AC), 1.5 kA breaking capacity, 522723

Order No.: 42G1580
EAN: 4099889084238
MPN:
522723
522.723
Series: 522.700
522723 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 1,245 pcs.
Next delivery: 1,640 pcs. on 2026-09-29
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1892 €
100 pcs.
0.1725 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 522723, ESKA

The 522723 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 4 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5 mm
Logistics
Property Value
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back