LTM8020EV#PBF | Linear Technology
LTM8020EV, 200 mA, 36 V DC/DC µModule, LGA21
Order No.: 41S7632
EAN: 4099879091093
MPN:
LTM8020EV#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 21 Weeks
ICs, series LTM.
Type: LTM8020EV, 200 mA, 36 V DC/DC µModule, LGA21
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Tray with 260 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |