MCP1700T-3302E/TT | Microchip
Voltage regulator, 3.3 VDC, 250 mA, positive, SOT-236, MCP1700T-3302E/TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: On Request
LDO regulator, MCP1700T-3302E/TT, ATMEL
The MCP1700T-3302E/TT is a voltage regulator, that can deliver up to 250 mA of current while consuming only 1.6 µA of quiescent current. The LDO output is stable when using only 1 µF output capacitance. Ceramic, tantalum or aluminum electrolytic capacitor can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.
Features
- Input operating voltage
- Low dropout voltage
- Short-circuit protection
- Overtemperature protection
Applications
- Battery-powered devices
- Smoke detectors
- CO2 detectors
- Pagers and cellular phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-236 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.3-6 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 250 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |