1610 06 | Lumberg
DC panel socket, pin Ø 2 mm, hole Ø 5.8 mm, black, 1610 06
Unit Price (€ / pc.)
1.1781 € *
Available: 1,488 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
1.0115 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 1610 06, Lumberg
Power supply chassis socket, straight version, with solder eyes, for snap-in front side mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2 mm | |
| Hole diameter | 5.8 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Latching switching function | No | |
| With bend protection | No | |
| Rated voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |