SV 50/6-8 | Lumberg

Plug, 5 pole, solder cup, screw locking, straight, SV 50/6-8

Order No.: 41P1238
EAN: 4099889724158
MPN:
SV 50/6-8
19984
Series: SV
SV 50/6-8 Lumberg Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,118.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
4.2364 €

Plug, SV 50/6-8, LUMBERG

Plug IP40 with threaded joint M16, solder terminals and short bend protection.

Technical specifications
Filter Property Value
Version DIN plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes