0001.2711.11 | SCHURTER
Microfuse 5 x 20 mm, 5 A, T, 150 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2711.11
Unit Price (€ / pc.)
0.7021 € *
Available: 486 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0001.2711.11,SCHURTER
The 0001.2711.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy gold-plated
- High breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 150 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Blister with 100 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |