0001.2704.11 | SCHURTER

Microfuse 5 x 20 mm, 1 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2704.11

Order No.: 41G760
EAN: 4099889083422
MPN:
0001.2704.11
Series: SMD-SPT
0001.2704.11 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 172 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0001.2704.11,SCHURTER

The 0001.2704.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy gold-plated
  • High breaking capacity
  • PCB or SMT mountable

Applications

  • Primary protection on SMD PCBs
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics T
Rated voltage (DC) 300 V
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Original Packaging Blister with 100 pieces
Customs tariff number 85361010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes