AD620ARZ | ANALOG DEVICES

Instrumentation Amplifier, 130dB, 1,2V/µs, SOIC-8,AD620ARZ

Order No.: 40S1053
MPN:
AD620ARZ
AD620ARZ ANALOG DEVICES Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3625 € *
Available in 5 Days: 1,860 pcs. - if ordered today
Total Price:
16.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3625 €

Instrumentation amplifier, AD620ARZ, ANALOG DEVICES

The AD620ARZ is a low cost, high accuracy instrumentation amplifier that requires only one external resistor to set gains of 1 to 10,000. Furthermore, the AD620ARZ features 8-lead SOIC and DIP packaging that is smaller than discrete designs and offers lower power (only 1.3 mA max supply current), making it a good fit for battery powered, portable (or remote) applications. The AD620ARZ, with its high accuracy of 40 ppm maximum nonlinearity, low offset voltage of 50 µV max, and offset drift of 0.6 µV/°C max, is ideal for use in precision data acquisition systems, such as weight scales and transducer interfaces. Furthermore, the low noise, low input bias current, and low power of the AD620ARZ make it well suited for medical applications such as ECG and noninvasive blood pressure monitors.

Features

  • Easy to use
  • Low noise
  • Excellent DC performance (b grade)
  • Excellent AC specifications

Applications

  • Weigh scales
  • ECG and medical instrumentation
  • Transducer interface
  • Data acquisition systems
  • Industrial process controls
  • Battery-powered and portable equipment
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version instrument amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes