750102-X | ESKA Erich Schweizer
Thermal fuse, 102 °C, 250 V, 3 A, axial
Unit Price (€ / pc.)
0.6902 € *
Available: 167 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard: IEC 60691, Connection: Round pins, Surface tin-plated, pluggable and solderable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Rated temperature | 102 °C | |
| Limit temperature | 200 °C | |
| Rated current | 3 A | |
| Rated voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |