930620106 | Hirschmann Automation and Control

Plug, 2 pole, cable assembly, screw connection, 1.5 mm², gray, 930620106

Order No.: 40F450
EAN: 4099889861068
MPN:
930620106
STAS 2
Series: STAS
930620106 Hirschmann Automation and Control Device Connectors
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 255 pcs.
Next delivery: 200 pcs. on 2026-10-20
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.5692 €
100 pcs.
4.8790 €
250 pcs.
4.7005 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.

Cable connectors without strain relief, type STAS 2.

Type: STAS 2, cable plug

Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Colour gray
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 1.5 mm²
Cable diameter 4 to 6.5 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Pin temperature 90 °C
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No