10005983 | Fischer Elektronik
Jumper, pitch 2.54 mm, 250 V, 1.5 A, gold-plated, red, 10005983
Unit Price (€ / pc.)
0.2225 € *
Available: 5,804 pcs.
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
50 pcs.
0.2059 €
100 pcs.
0.1916 €
250 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Short-circuit jumper, 10005983, Fischer Elektronik
Closed version, with sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Rated current: 1.5 A. Operating temperatures: -40 to +105 °C. Contact finish: 0.1 µm gold-plating.
Type: CAB 4 GR, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 250 V | |
| Rated current | 1.5 A | |
| Grid | 2.54 mm | |
| contact surface | gold-plated | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |