SUPER 88 | 3M

Insulation tape, 19 x 0.22 mm, vinyl, black, 20 mm, SUPER 88

Order No.: 14L1091
MPN:
SUPER 88
2619
SUPER 88 3M Adhesive Tapes Image 1
SUPER 88 3M Adhesive Tapes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,124.55 € *
Price list
Quantity
Price per unit*
100 pcs.
11.2455 €
600 pcs.
10.3530 €
1300 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale

Scotch® Vinyl Electrical Tape Super 88

is a premium grade 8.5-mil (0.22 mm) thick, all-weather vinyl insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C (220°F). The tape is conformable for cold weather applications down to -18°C (0°F). It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions. The combination of elastic backing and aggressive adhesive provides moisture-tight electrical and mechanical protection with minimum bulk. Scotch® Tape Super 88 is an Underwriters’ Laboratories Listed and Canadian Standards Association Certified “Insulating Tape.”


Agency Approvals & Self Certifications

  • UL Listed; UL 510 Standard “Insulating Tape” (product category OANZ), File E129200
  • CSA Certification; Standard C22.2 No. 197-M1983 “PVC Insulating Tape,” File LR48769


Tape Features

  • Color - black
  • Polyvinyl chloride (PVC) backing
  • Pressure-sensitive rubber-based adhesive
  • Compatible with solid dielectric cable insulations
  • Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
  • Inhibits corrosion of electrical conductors
  • For indoor or outdoor applications


Applications

  • Primary electrical insulation for all wire and cable splices rated up to 600 volts and 105°C (220°F)
  • Primary electrical insulation for 600-volt bus applications, and protective jacketing for high- and low-voltage bus
  • Protective jacketing for high-voltage cable splices and repairs
  • Harnessing of wires and cables
Technical specifications
Filter Property Value
Product type insulation tape
Material vinyl
Length 20 mm
Width 19 mm
Thickness 0.22 mm
Adhesive cement rubber
max. operating temperature 105 °C
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 39191012
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes