SJ 356 D | 3M
Pressure lock strap, 25 mm, PE, transparent, 5 m, SJ 356 D
Unit Price (€ / pck.)
212.2960 € *
Available: 3 pck.
Total Price:
212.30 € *
Price list
Quantity
Price per unit*
1 pck.
212.2960 €
5 pck.
201.6693 €
*incl. VAT plus shipping costs
Subject to prior sale
3M Dual Lock SJ 356D Self-adhesive pressure lock strap,
For fast removable attachment of signs, covers, flaps, fairings and plates. Safe and enduring joint based on the high number of interlocking, hemispherical ball heads (40 heads/cm²) on both sides.
Resistant to solvents, softeners, dampness and UV radiation.
Strap width: 25 mm
Lock thickness: 5.8 mm
Material: polyolefin
Adhesive: acrylate (VHB)
Dynamic tensile strength: 26 N/cm²
Locking cycles: min. 1000
Thermal resistance: –30 to + 70 °C (briefly to + 95 °C).
Color: translucent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure lock strap | |
| Material | PE | |
| Length | 5 m | |
| Width | 25 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 70 °C | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |