SJ 3550CF | 3M
Pressure lock strap, 25 mm, PE, black, 10 m, SJ 3550CF
Unit Price (€ / pc.)
223.8390 € *
Available: 2 pcs.
Total Price:
223.84 € *
Price list
Quantity
Price per unit*
1 pcs.
223.8390 €
5 pcs.
201.3242 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive pressure lock strap type 3M Dual Lock SJ3550CF
For quick and removable fastening of signs, panels, flaps, cladding and plates. The secure and resilient connection is based on the high number of hemispherical heads (40 pieces/cm²) on both sides, which interlock with each other.
This solid, pressure-sensitive tape is characterized by a strong, durable bond that is resistant to heat, chemicals and UV radiation.
Adhesive: acrylate (VHB)
Locking cycles: min. 1000
Thermal resistance: to + 104 °C)
Color: black
Strap width: 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure lock strap | |
| Material | PE | |
| Length | 10 m | |
| Width | 25 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 104 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |