GLASFASERGEWEBEBAND 27 | 3M

Insulation tape, 19 x 0.184 mm, glass fabric, white, 20 m, GLASFASERGEWEBEBAND 27

Order No.: 14L1090
MPN:
GLASFASERGEWEBEBAND 27
2608
GLASFASERGEWEBEBAND 27 3M Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.8626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
917.25 € *
Price list
Quantity
Price per unit*
20 pcs.
45.8626 €
415 pcs.
41.2692 €
1660 pcs.
31.5112 €
*incl. VAT plus shipping costs
Subject to prior sale

3M™ Glass Cloth Electrical Tape 27 with Thermosetting Rubber Adhesive

7.25-mil (0.184 mm) thick tape composed of a 5-mil (0.127 mm) glass cloth backing coated on one side with a thermosetting rubber pressuresensitive adhesive. Commonly used in 600-volt dry, coil outer wrapping and insulating motor lead connector applications. Adhesive requires no heat, moisture or other manner of preparation to affect application. Designed for continuous operation not exceeding 150°C (302°F) UL listing, 130°C (266°F) CSA listing.


Color - Visual: White
Adhesive: Thermosetting Rubber
Backing: Glass Cloth
Backing Thickness - Nominal: 5 mil (0.127 mm)
Total Thickness: 7.25 +/- 1.25 mils (0.184 +/- 0.032 mm)
Adhesion to Steel - Minimum: 38 oz/in (4.2 N/cm)
Breaking Strength - Minimum: 120 lb/in (210 N/cm)
Comparative Tracking Index (CTI): I
Dielectric Breakdown - Minimum: 2725 V
Electrolytic Corrosion Factor: 0.9

Technical specifications
Filter Property Value
Product type insulation tape
Version glass fabric
Length 20 m
Width 19 mm
Thickness 0.184 mm
Adhesive cement rubber
max. operating temperature 150 °C
Colour white
Logistics
Property Value
Country of origin US
Customs tariff number 39191012
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes