4941P/15/33 | 3M
High-efficiency adhesive tape, 15 x 1.1 mm, double sided, paper, gray, 33 m, 4941P/15/33
NCNR (non cancelable / non returnable)
Double-sided high-performance adhesive tapes, type 3 M VHB.
For adhesive bonds that replace screws, rivets and spot-weld connections. This series is distinguished from standard foam adhesive tapes by a 100 % pure acrylic core and high cohesive strength; Properties coding: A = instant adhesive strength, B = structured surface, C = uniform distribution of tensile force, D = thermal resistance, E = resistance to solvents, F = resistance to weathering, G = highly energetic surface, H = low energy surface, K = can be applied at low temperatures, L = shock absorption also at low temperatures, M = shearing strength, ratings 1 to 5 are intended only as recommendation for use: ratings1 (very low) to 5 (excellent) compared to given criteria, based on tests. This information represents empirical data and is not suitable for specifications. Before using VHB adhesive tapes, please verify that the tape is suitable for the intended application.
For high-performance bonding.
For optimal adaptation to bonding substrates. Excellent performance on highly energetic materials, most plastics, smooth and structured surfaces and soft PVC. High initial bonding strength; Adhesive: acrylate with closed-cell adhesive core. Substrate material: paper (type 4991 foil). Properties. Code/ratings: A/4, B/4, C/5, D/3, E/3, F/4, G/5, H/3, K/3, L/4, M/3.
Technical attributes (type, tape width (B), color, roll length): 4941 P/15, B 15, D 1.1 mm, gray, 33 m
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Version | double sided | |
| Material | paper | |
| Length | 33 m | |
| Width | 15 mm | |
| Thickness | 1.1 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 90 °C | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39191080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |