4941P/12/33 | 3M

High-efficiency adhesive tape, 12 mm, 33 m, 4941P/12/33

Order No.: 14L1052
MPN:
4941P/12/33
7000072408
4941P/12/33 3M Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.031 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
606.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
101.031 €

Double-sided high-performance adhesive tapes, type 3 M VHB.

For adhesive bonds that replace screws, rivets and spot-weld connections. This series is distinguished from standard foam adhesive tapes by a 100 % pure acrylic core and high cohesive strength; Properties coding: A = instant adhesive strength, B = structured surface, C = uniform distribution of tensile force, D = thermal resistance, E = resistance to solvents, F = resistance to weathering, G = highly energetic surface, H = low energy surface, K = can be applied at low temperatures, L = shock absorption also at low temperatures, M = shearing strength, ratings 1 to 5 are intended only as recommendation for use: ratings1 (very low) to 5 (excellent) compared to given criteria, based on tests. This information represents empirical data and is not suitable for specifications. Before using VHB adhesive tapes, please verify that the tape is suitable for the intended application.

For high-performance bonding.

For optimal adaptation to bonding substrates. Excellent performance on highly energetic materials, most plastics, smooth and structured surfaces and soft PVC. High initial bonding strength; Adhesive: acrylate with closed-cell adhesive core. Substrate material: paper (type 4991 foil). Properties. Code/ratings: A/4, B/4, C/5, D/3, E/3, F/4, G/5, H/3, K/3, L/4, M/3.

Technical attributes (type, tape width (B), color, roll length): 4941 P/12, B 12, D 1.1 mm, gray, 33 m

Technical specifications
Filter Property Value
Product type high-efficiency adhesive tape
Length 33 m
Width 12 mm
Logistics
Property Value
Customs tariff number 39191080
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes