4910F/9/33 | 3M
High-efficiency adhesive tape, 9 x 1 mm, double sided, foil, transparent, 33 m, 4910F/9/33
NCNR (non cancelable / non returnable)
Double-sided high-performance adhesive tapes, type 3 M VHB.
For adhesive bonds that replace screws, rivets and spot-weld connections. This series is distinguished from standard foam adhesive tapes by a 100 % pure acrylic core and high cohesive strength; Properties coding: A = instant adhesive strength, B = structured surface, C = uniform distribution of tensile force, D = thermal resistance, E = resistance to solvents, F = resistance to weathering, G = highly energetic surface, H = low energy surface, K = can be applied at low temperatures, L = shock absorption also at low temperatures, M = shearing strength, ratings 1 to 5 are intended only as recommendation for use: ratings1 (very low) to 5 (excellent) compared to given criteria, based on tests. This information represents empirical data and is not suitable for specifications. Before using VHB adhesive tapes, please verify that the tape is suitable for the intended application.
For demanding applications.
Versatile tape/ high transparency for use in the signs and glass manufacturing industry etc. where high demands are placed on aesthetics and performance; Adhesive: acrylate with closed-cell adhesive core. Substrate material: foil. Properties, code/rating: A/3, B/2, C/4, D/4, E/3, F/4, G/5, H/2, K/3, L/3, M/3.
Technical attributes (type, tape width (B), color, roll length): 4910 F/09, B 9.0, D 1.0 mm, transparent, 33 m
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Version | double sided | |
| Material | foil | |
| Length | 33 m | |
| Width | 9 mm | |
| Thickness | 1 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 90 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |