SJ5309 | 3M

Enclosure feet, straight, PUR, (W x H) 22.3 x 10.1 mm, transparent, SJ5309

Order No.: 20H1906
EAN: 4099889552041
MPN:
SJ5309
Series: BUMPON
SJ5309 3M Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 1,812 pcs.
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
6 pcs.
1.9159 €
60 pcs.
1.7255 €
120 pcs.
1.5708 €
300 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-adhesive housing feet, SJ5309, 3M

The elastic buffers are practical helpers in the fields of industry, handicrafts and electronics. They quickly provide a non-slip stand, serve as spacers or stop buffers. They are also ideal for absorbing vibrations and noise and allow good air circulation. Bumpon elastic buffers and roll goods are made of a permanently elastic, high-quality polyurethane elastomer and they are coated with synthetic/natural rubber or acrylic adhesive. Areas of application: Spacers for aligning picture frames, for electronics and automotive applications and as an aid in manufacturing equipment Bumpers for cabinet doors, lids and drawers. Feet on the underside of small appliances, desktop or handheld electronic devices, electronic cabinets, telephones, keyboards, foot pedals, scales, clocks, speakers, distributors and can be used almost anywhere your product is affected by slamming, scratching, cutting into, as well as wear, damage, displacement, vibration or noise Protective devices to prevent damage during loading and to prevent direct contact between components.

Technical specifications
Filter Property Value
Height 10.1 mm
Colour transparent
Material PUR
Width 22.3 mm
Type of mounting self adhesive
Design straight
Product type enclosure feet
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Original Packaging Blister with 6 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15