SJ5302A | 3M
Enclosure feet, cylindrical, PUR, (H x Ø) 2.2 mm x 7.9 mm, transparent, SJ5302A, package with 408 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
59.3810 € *
Available: 81 pck.
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pck.
59.3810 €
5 pck.
53.4310 €
10 pck.
47.4810 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure foot, SJ5302A, 3M
This is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent tsound damping and energy absorption.
Features
- High-skid resistance
- Reduces vibration and noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | cylindrical | |
| Material | PUR | |
| Height | 2.2 mm | |
| diameter | 7.9 mm | |
| Colour | transparent | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |