SJ5302 | 3M
Enclosure feet, cylindrical, PUR, (L x W x H) 7.9 x 7.9 x 2.2 mm, transparent, SJ5302
Unit Price (€ / pc.)
0.1428 € *
Available: 880 pcs.
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
80 pcs.
0.1428 €
800 pcs.
0.1309 €
1600 pcs.
0.1166 €
4000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure foot, SJ5302, 3M
This is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent tsound damping and energy absorption.
Features
- High-skid resistance
- Reduces vibration and noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | cylindrical | |
| Material | PUR | |
| Length | 7.9 mm | |
| Width | 7.9 mm | |
| Height | 2.2 mm | |
| Colour | transparent | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
| Original Packaging | Blister with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |