SJ 5027 | 3M
Enclosure feet, straight, PUR, (W x H) 16 x 7.9 mm, black, SJ 5027
Unit Price (€ / pc.)
0.7497 € *
Available: 880 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive housing feet, SJ 5027, 3M
Made of highly and permanently flexible material (elastomer). Reliable bonding. The foot does not leave any push or grinding marks; Diameter: 16 mm. Height: 7.9 mm. Color: black.
Type: SJ 5027, housing bumper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | straight | |
| Material | PUR | |
| Width | 16 mm | |
| Height | 7.9 mm | |
| Colour | black | |
| Type of mounting | self adhesive |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |