3906690001 | Raychem
Shrink sleeve marker, 2:1, inside Ø 4.8 mm/2.4 mm, inscribable, black, 3906690001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
250 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat shrink tubing, DCPT-6/3-45-SP, Raychem
DCPT-6/3-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.
Features
- 2:1 and 3:1 Shrink ratio
- Flame-retardance
- Flexibility: able to conform to irregular shapes
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Markable | Yes | |
| Shrinking temperature | 80 °C | |
| Material | PE | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |