NC4MXX | Neutrik

XLR plug, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4MXX

Order No.: 39F1329
EAN: 7613187000324
MPN:
NC4MXX
Series: XX
NC4MXX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 43 pcs.
Next delivery: 100 pcs. on 2026-07-31
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.9143 €
50 pcs.
5.5335 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Cable connector male, NC4MXX, Neutrik

4 pole male cable connector with Nickel housing and silver contacts.

Features

  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Internal thread on shell is well protected against any damage
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Rugged zinc diecast shell, long lasting and dependable
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
contact surface silver-plated
Assembly cable assembly
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No