1.60.502.091/0000 | RAFI

Frame part without orifice plate, E10, 250 V, screw connection, 1.60.502.091/0000

Order No.: 38G2702
EAN: 4099889261134
MPN:
1.60.502.091/0000
Series: SIGNALLEUCHTEN
1.60.502.091/0000 RAFI Lamp Holders Image 1
1.60.502.091/0000 RAFI Lamp Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 196 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9032 €
100 pcs.
3.4272 €
250 pcs.
3.2725 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal lamp, 1.60.502.091/0000, RAFI

The 1.60.502.091/0000 is a signal lamp with lamp socket for LEDs or filament/neon lamps with E 10 socket, mounting hole diameter 16.2 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Model construction
Technical specifications
Filter Property Value
Version socket element
Socket version E10
Type of mounting threaded ring
Connection screw connection
Voltage 250 V
Logistics
Property Value
Customs tariff number 85319000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes