1.02.157.021/0000 | RAFI
Frame part without orifice plate, T 4.6, 35 V, solder connection, 1.02.157.021/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available: 100 pcs.
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamps with T 4.6 socket, type RAFI 1.02.157.
Panel mount diameter 9.1 mm, round collar; Illumination: glow lamp with 4.6 socket (available on separate order). Mounting: threaded ring. Connections: solder terminals. Degree of protection (at the front): IP 40. Limits: max. 35 V/1.0 W. Corresponding lenses are available on separate order.
Type: 1.02.157.021/0000, socket element without lens
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket element | |
| Socket version | T 4.6 | |
| Type of mounting | threaded ring | |
| Connection | solder connection | |
| Voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |