5.52.008.101/0300 | RAFI
Sealing cap, round, (L) 16.2 mm, red, for pushbutton, 5.52.008.101/0300
Order No.: 38G0049
MPN:
5.52.008.101/0300
5520081010300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available: 2 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.9865 €
30 pcs.
3.8080 €
50 pcs.
3.5700 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing cap, 5.52.008.101/0300, RAFI
The sealing cap in red color with a length of 16.2 mm is designed for the pushbutton.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | round | |
| Length | 16.2 mm | |
| Colour | red | |
| Suitable for | pushbutton |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |