5.46.001.007/0209 | RAFI
Plunger, square, (W x H) 14 x 14 mm, white, for short-stroke pushbutton, 5.46.001.007/0209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Next delivery: 999 pcs. on 2026-07-31
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2796 €
250 pcs.
0.2511 €
500 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Square plunger, 5.46.001.007/0209, RAFI
The wide selection of standard plungers in different shapes and colors guarantees a versatile range of applications for the RACON tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Width | 14 mm | |
| Height | 14 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |