1.30.275.431/0100 | RAFI

Key switch, unlit, latching, waistband round, front ring black, 2 x 90°, trigger position 0 + 1 + 2, mounting Ø 22.3 mm, 1.30.275.431/0100

Order No.: 38G0006
MPN:
1.30.275.431/0100
1302754310100
Series: RAFIX 22 FS+
1.30.275.431/0100 RAFI Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7460 €
10 pcs.
38.0324 €
20 pcs.
36.4497 €
*incl. VAT plus shipping costs
Subject to prior sale

Compact keylock switch, 1.30.275.431/0100, RAFI

RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The locking systems we use have been created by reputable lock manufacturers in accordance with the DIN EN 1303 standard. They are open, mechanical systems that require occasional maintenance by the operator depending on the ambient conditions.

Features

  • Key switch with low installation height
  • PCB switching elements minimize mounting errors
  • Design adaptation through different front ring variations

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
  • Industrial robots
Technical specifications
Filter Property Value
Product type key switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Front ring colour black
Type of mounting threaded ring
Installation diameter 22.3 mm
Installation height 20 mm
Installation depth 9.2 mm
Rotation angle 2 x 90°
Trigger position key 0 + 1 + 2
Protection class IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes